Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AVRH10C390KT500NA8
AVRH10C390KT500NA8 - 1
AVRH10C390KT500NA8 - 2
AVRH10C390KT500NA8 - 3
AVRH10C390KT500NA8 - 4
Extended1/4
* Images are for reference only
AVRH10C390KT500NA8
Attributes
Value
Manufacturer
TDK
MFR.Part #
AVRH10C390KT500NA8
JLCPCB Part #
C2655884
Package
0402
Description
15A 28V 39V 50pF 60mJ 72V 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package0402
Varistor Voltage39V
Energy60mJ
Clamping Voltage72V
Capacitance50pF
Maximum DC Volts28V
Peak Current15A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AVRH10C390KT500NA8
AVRH10C390KT500NA8

* Images are for reference only

AVRH10C390KT500NA8

Extended
Manufacturer

TDK

MFR.Part #
AVRH10C390KT500NA8
JLCPCB Part #
C2655884
Package
0402
Description
15A 28V 39V 50pF 60mJ 72V 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVRH10C390KT500NA8

* Images are for reference only

AVRH10C390KT500NA8
Extended
Manufacturer

TDK

MFR.Part #
AVRH10C390KT500NA8
JLCPCB Part #
C2655884
Package
0402
Description
15A 28V 39V 50pF 60mJ 72V 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVRH10C390KT500NA8 Specifications

AVRH10C390KT500NA8 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package0402
Varistor Voltage39V
Energy60mJ
Clamping Voltage72V
Capacitance50pF
Maximum DC Volts28V
Peak Current15A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVRH10C390KT500NA8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AVRH10C390KT500NA8 Documents

AVRH10C390KT500NA8 datasheets or manufacturer documentation.

Datasheet: AVRH10C390KT500NA8 Datasheet (PDF)

AVRH10C390KT500NA8 Schematic Symbol & PCB Footprint

The AVRH10C390KT500NA8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.