Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VE0805K121R025
VE0805K121R025
Extended
* Images are for reference only
VE0805K121R025
Attributes
Value
Manufacturer
KEMET
MFR.Part #
VE0805K121R025
JLCPCB Part #
C2655732
Package
0805
Description
120A 200mJ 25V 260pF@1kHz 31V 39V 5mW 67V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package0805
Varistor Voltage39V
Energy200mJ
Clamping Voltage67V
Maximum AC Volts25V
Rated Wattage5mW
Capacitance260pF@1kHz
Maximum DC Volts31V
Peak Current120A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VE0805K121R025
VE0805K121R025

* Images are for reference only

VE0805K121R025

Extended
Manufacturer

KEMET

MFR.Part #
VE0805K121R025
JLCPCB Part #
C2655732
Package
0805
Description
120A 200mJ 25V 260pF@1kHz 31V 39V 5mW 67V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VE0805K121R025

* Images are for reference only

VE0805K121R025
Extended
Manufacturer

KEMET

MFR.Part #
VE0805K121R025
JLCPCB Part #
C2655732
Package
0805
Description
120A 200mJ 25V 260pF@1kHz 31V 39V 5mW 67V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VE0805K121R025 Specifications

VE0805K121R025 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package0805
Varistor Voltage39V
Energy200mJ
Clamping Voltage67V
Maximum AC Volts25V
Rated Wattage5mW
Capacitance260pF@1kHz
Maximum DC Volts31V
Peak Current120A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VE0805K121R025. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VE0805K121R025 Documents

VE0805K121R025 datasheets or manufacturer documentation.

Datasheet: VE0805K121R025 Datasheet (PDF)

VE0805K121R025 Schematic Symbol & PCB Footprint

The VE0805K121R025 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.