
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 0201 | |
| Varistor Voltage | 12V | |
| Energy | 3mJ | |
| Clamping Voltage | 35V | |
| Capacitance | 150pF@1kHz | |
| Maximum DC Volts | 5.5V | |
| Peak Current | 1A |

* Images are for reference only
AVRM0603C120MT150N
Extended- Manufacturer
- MFR.Part #
- AVRM0603C120MT150N
- JLCPCB Part #
- C2655686
- Package
- 0201
- Description
- 12V 150pF@1kHz 1A 35V 3mJ 5.5V 0201 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AVRM0603C120MT150N
- JLCPCB Part #
- C2655686
- Package
- 0201
- Description
- 12V 150pF@1kHz 1A 35V 3mJ 5.5V 0201 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AVRM0603C120MT150N Specifications
AVRM0603C120MT150N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 0201 | |
| Varistor Voltage | 12V | |
| Energy | 3mJ | |
| Clamping Voltage | 35V | |
| Capacitance | 150pF@1kHz | |
| Maximum DC Volts | 5.5V | |
| Peak Current | 1A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVRM0603C120MT150N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AVRM0603C120MT150N Documents
AVRM0603C120MT150N datasheets or manufacturer documentation.
Datasheet: AVRM0603C120MT150N Datasheet (PDF)
AVRM0603C120MT150N Schematic Symbol & PCB Footprint
The AVRM0603C120MT150N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.