Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AVRL101D6R8GTA
AVRL101D6R8GTA
Extended
* Images are for reference only
AVRL101D6R8GTA
Attributes
Value
Manufacturer
TDK
MFR.Part #
AVRL101D6R8GTA
JLCPCB Part #
C2655663
Package
0402
Description
10mJ 1A 20V 27V 58V 6.8pF@2MHz 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package0402
Varistor Voltage27V
Energy10mJ
Clamping Voltage58V
Capacitance6.8pF@2MHz
Maximum DC Volts20V
Peak Current1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AVRL101D6R8GTA
AVRL101D6R8GTA

* Images are for reference only

AVRL101D6R8GTA

Extended
Manufacturer

TDK

MFR.Part #
AVRL101D6R8GTA
JLCPCB Part #
C2655663
Package
0402
Description
10mJ 1A 20V 27V 58V 6.8pF@2MHz 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVRL101D6R8GTA

* Images are for reference only

AVRL101D6R8GTA
Extended
Manufacturer

TDK

MFR.Part #
AVRL101D6R8GTA
JLCPCB Part #
C2655663
Package
0402
Description
10mJ 1A 20V 27V 58V 6.8pF@2MHz 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVRL101D6R8GTA Specifications

AVRL101D6R8GTA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package0402
Varistor Voltage27V
Energy10mJ
Clamping Voltage58V
Capacitance6.8pF@2MHz
Maximum DC Volts20V
Peak Current1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVRL101D6R8GTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AVRL101D6R8GTA Documents

AVRL101D6R8GTA datasheets or manufacturer documentation.

Datasheet: AVRL101D6R8GTA Datasheet (PDF)

AVRL101D6R8GTA Schematic Symbol & PCB Footprint

The AVRL101D6R8GTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.