Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V14MLA0805LNHAUTO
V14MLA0805LNHAUTO - 1
V14MLA0805LNHAUTO - 2
V14MLA0805LNHAUTO - 3
Extended1/3
* Images are for reference only
V14MLA0805LNHAUTO
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V14MLA0805LNHAUTO
JLCPCB Part #
C2655589
Package
0805
Description
100mJ 10V 14V 320pF@1MHz 32V 36.2V 40A 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package0805
Varistor Voltage36.2V
Energy100mJ
Maximum AC Volts10V
Clamping Voltage32V
Capacitance320pF@1MHz
Peak Current40A
Maximum DC Volts14V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V14MLA0805LNHAUTO
V14MLA0805LNHAUTO

* Images are for reference only

V14MLA0805LNHAUTO

Extended
Manufacturer

Littelfuse

MFR.Part #
V14MLA0805LNHAUTO
JLCPCB Part #
C2655589
Package
0805
Description
100mJ 10V 14V 320pF@1MHz 32V 36.2V 40A 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V14MLA0805LNHAUTO

* Images are for reference only

V14MLA0805LNHAUTO
Extended
Manufacturer

Littelfuse

MFR.Part #
V14MLA0805LNHAUTO
JLCPCB Part #
C2655589
Package
0805
Description
100mJ 10V 14V 320pF@1MHz 32V 36.2V 40A 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V14MLA0805LNHAUTO Specifications

V14MLA0805LNHAUTO technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package0805
Varistor Voltage36.2V
Energy100mJ
Maximum AC Volts10V
Clamping Voltage32V
Capacitance320pF@1MHz
Peak Current40A
Maximum DC Volts14V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V14MLA0805LNHAUTO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V14MLA0805LNHAUTO Documents

V14MLA0805LNHAUTO datasheets or manufacturer documentation.

Datasheet: V14MLA0805LNHAUTO Datasheet (PDF)

V14MLA0805LNHAUTO Schematic Symbol & PCB Footprint

The V14MLA0805LNHAUTO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.