Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VCAS080514A300DP
VCAS080514A300DP
Extended
* Images are for reference only
VCAS080514A300DP
Attributes
Value
Manufacturer
--
MFR.Part #
VCAS080514A300DP
JLCPCB Part #
C2655586
Package
0805
Description
100mJ 10V 14V 18.5V 325pF@1kHz 40A 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package0805
Varistor Voltage18.5V
Energy100mJ
Maximum AC Volts10V
Capacitance325pF@1kHz
Peak Current40A
Maximum DC Volts14V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VCAS080514A300DP
VCAS080514A300DP

* Images are for reference only

VCAS080514A300DP

Extended
Manufacturer

--

MFR.Part #
VCAS080514A300DP
JLCPCB Part #
C2655586
Package
0805
Description
100mJ 10V 14V 18.5V 325pF@1kHz 40A 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCAS080514A300DP

* Images are for reference only

VCAS080514A300DP
Extended
Manufacturer

--

MFR.Part #
VCAS080514A300DP
JLCPCB Part #
C2655586
Package
0805
Description
100mJ 10V 14V 18.5V 325pF@1kHz 40A 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCAS080514A300DP Specifications

VCAS080514A300DP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package0805
Varistor Voltage18.5V
Energy100mJ
Maximum AC Volts10V
Capacitance325pF@1kHz
Peak Current40A
Maximum DC Volts14V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCAS080514A300DP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCAS080514A300DP Documents

VCAS080514A300DP datasheets or manufacturer documentation.

VCAS080514A300DP Schematic Symbol & PCB Footprint

The VCAS080514A300DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.