Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VE1210K401R020
VE1210K401R020 - 1
VE1210K401R020 - 2
VE1210K401R020 - 3
Extended1/3
* Images are for reference only
VE1210K401R020
Attributes
Value
Manufacturer
KEMET
MFR.Part #
VE1210K401R020
JLCPCB Part #
C2655567
Package
1210
Description
1.4nF@1kHz 10mW 20V 26V 2J 33V 400A 56V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package1210
Varistor Voltage33V
Energy2J
Maximum AC Volts20V
Clamping Voltage56V
Rated Wattage10mW
Capacitance1.4nF@1kHz
Maximum DC Volts26V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VE1210K401R020
VE1210K401R020

* Images are for reference only

VE1210K401R020

Extended
Manufacturer

KEMET

MFR.Part #
VE1210K401R020
JLCPCB Part #
C2655567
Package
1210
Description
1.4nF@1kHz 10mW 20V 26V 2J 33V 400A 56V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VE1210K401R020

* Images are for reference only

VE1210K401R020
Extended
Manufacturer

KEMET

MFR.Part #
VE1210K401R020
JLCPCB Part #
C2655567
Package
1210
Description
1.4nF@1kHz 10mW 20V 26V 2J 33V 400A 56V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VE1210K401R020 Specifications

VE1210K401R020 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package1210
Varistor Voltage33V
Energy2J
Maximum AC Volts20V
Clamping Voltage56V
Rated Wattage10mW
Capacitance1.4nF@1kHz
Maximum DC Volts26V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VE1210K401R020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VE1210K401R020 Documents

VE1210K401R020 datasheets or manufacturer documentation.

Datasheet: VE1210K401R020 Datasheet (PDF)

VE1210K401R020 Schematic Symbol & PCB Footprint

The VE1210K401R020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.