Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. I/O Expanders
  6. PCA9575PW2,118
PCA9575PW2,118 - 1
PCA9575PW2,118 - 2
PCA9575PW2,118 - 3
Extended1/3
* Images are for reference only
PCA9575PW2,118
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
PCA9575PW2,118
JLCPCB Part #
C2655460
Package
TSSOP-28
Description
-40℃~+85℃ 1.1V~3.6V 16 16 1mA 2uA 3mA 400kHz I2C、SMBus Interrupt Output Push-Pull Reset function、Cascading and address extension、IO level configurable TSSOP-28 I/O Expanders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/I/O Expanders
ManufacturerNXP Semicon
PackageTSSOP-28
Number of Supporting Devices16
Clock Frequency400kHz
Operating Temperature-40℃~+85℃
Interrupt OutputInterrupt Output
Voltage - Supply1.1V~3.6V
Output TypePush-Pull
Current - Output High(IOH)1mA
Number of I/O16
FeaturesReset function、Cascade and address expansion、IO level configurable
Current - Output Low(IOL)3mA
Quiescent Supply Current2uA
InterfaceI2C、SMBus
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. I/O Expanders
  6. PCA9575PW2,118
PCA9575PW2,118

* Images are for reference only

PCA9575PW2,118

Extended
Manufacturer

NXP Semicon

MFR.Part #
PCA9575PW2,118
JLCPCB Part #
C2655460
Package
TSSOP-28
Description
-40℃~+85℃ 1.1V~3.6V 16 16 1mA 2uA 3mA 400kHz I2C、SMBus Interrupt Output Push-Pull Reset function、Cascading and address extension、IO level configurable TSSOP-28 I/O Expanders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCA9575PW2,118

* Images are for reference only

PCA9575PW2,118
Extended
Manufacturer

NXP Semicon

MFR.Part #
PCA9575PW2,118
JLCPCB Part #
C2655460
Package
TSSOP-28
Description
-40℃~+85℃ 1.1V~3.6V 16 16 1mA 2uA 3mA 400kHz I2C、SMBus Interrupt Output Push-Pull Reset function、Cascading and address extension、IO level configurable TSSOP-28 I/O Expanders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCA9575PW2,118 Specifications

PCA9575PW2,118 technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/I/O Expanders
ManufacturerNXP Semicon
PackageTSSOP-28
Number of Supporting Devices16
Clock Frequency400kHz
Operating Temperature-40℃~+85℃
Interrupt OutputInterrupt Output
Voltage - Supply1.1V~3.6V
Output TypePush-Pull
Current - Output High(IOH)1mA
Number of I/O16
FeaturesReset function、Cascade and address expansion、IO level configurable
Current - Output Low(IOL)3mA
Quiescent Supply Current2uA
InterfaceI2C、SMBus
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9575PW2,118. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCA9575PW2,118 Schematic Symbol & PCB Footprint

The PCA9575PW2,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.