Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LNBH25PQR
LNBH25PQR - 1
LNBH25PQR - 2
LNBH25PQR - 3
Extended1/3
* Images are for reference only
LNBH25PQR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LNBH25PQR
JLCPCB Part #
C2655433
Package
QFN-24-EP(4x4)
Description
8V~16V Boost Boost Built-in QFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageQFN-24-EP(4x4)
Operating Temperature-25℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching440kHz
Voltage - Supply8V~16V
Output TypeAdjustable
Output Current500mA
Quiescent Current6mA
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Adjustable current limiting、Hiccup current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage12.545V~21.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LNBH25PQR
LNBH25PQR

* Images are for reference only

LNBH25PQR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LNBH25PQR
JLCPCB Part #
C2655433
Package
QFN-24-EP(4x4)
Description
8V~16V Boost Boost Built-in QFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNBH25PQR

* Images are for reference only

LNBH25PQR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LNBH25PQR
JLCPCB Part #
C2655433
Package
QFN-24-EP(4x4)
Description
8V~16V Boost Boost Built-in QFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNBH25PQR Specifications

LNBH25PQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageQFN-24-EP(4x4)
Operating Temperature-25℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching440kHz
Voltage - Supply8V~16V
Output TypeAdjustable
Output Current500mA
Quiescent Current6mA
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Adjustable current limiting、Hiccup current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage12.545V~21.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNBH25PQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LNBH25PQR Documents

LNBH25PQR datasheets or manufacturer documentation.

Datasheet: LNBH25PQR Datasheet (PDF)

LNBH25PQR Schematic Symbol & PCB Footprint

The LNBH25PQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.