Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Magnetic Angle Sensors
  6. TLE5012BE5020XUMA1
TLE5012BE5020XUMA1
Extended
* Images are for reference only
TLE5012BE5020XUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE5012BE5020XUMA1
JLCPCB Part #
C2655214
Package
SO-8
Description
-40℃~+150℃ 0°~360° 1.75mm 14mA 3V~5.5V 4mm 5mm No PWM Rotary position sensor 故障诊断、多轴磁场检测、自校准 SO-8 Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Magnetic Angle Sensors
ManufacturerInfineon Technologies
PackageSO-8
Operating Temperature-40℃~+150℃
Rotate Speed10000rpm
Supply Current14mA
Supply Voltage3V~5.5V
Minimum Field30mT
Resolution15bit
Out TypePWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Magnetic Angle Sensors
  6. TLE5012BE5020XUMA1
TLE5012BE5020XUMA1

* Images are for reference only

TLE5012BE5020XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE5012BE5020XUMA1
JLCPCB Part #
C2655214
Package
SO-8
Description
-40℃~+150℃ 0°~360° 1.75mm 14mA 3V~5.5V 4mm 5mm No PWM Rotary position sensor 故障诊断、多轴磁场检测、自校准 SO-8 Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE5012BE5020XUMA1

* Images are for reference only

TLE5012BE5020XUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE5012BE5020XUMA1
JLCPCB Part #
C2655214
Package
SO-8
Description
-40℃~+150℃ 0°~360° 1.75mm 14mA 3V~5.5V 4mm 5mm No PWM Rotary position sensor 故障诊断、多轴磁场检测、自校准 SO-8 Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE5012BE5020XUMA1 Specifications

TLE5012BE5020XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Magnetic Angle Sensors
ManufacturerInfineon Technologies
PackageSO-8
Operating Temperature-40℃~+150℃
Rotate Speed10000rpm
Supply Current14mA
Supply Voltage3V~5.5V
Minimum Field30mT
Resolution15bit
Out TypePWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE5012BE5020XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE5012BE5020XUMA1 Documents

TLE5012BE5020XUMA1 datasheets or manufacturer documentation.

Datasheet: TLE5012BE5020XUMA1 Datasheet (PDF)

TLE5012BE5020XUMA1 Schematic Symbol & PCB Footprint

The TLE5012BE5020XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.