
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | RENESAS | |
| Package | ODFN-6-EP(2x2.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 2mm | |
| Voltage - Supply | 1.8V~3.3V | |
| Photoperceptivity | 10klx | |
| Features | Spectral correction/filtering、Built-in temperature compensation | |
| Height | 0.7mm | |
| Width | 2.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL29102IROZ-T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | RENESAS | |
| Package | ODFN-6-EP(2x2.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 2mm | |
| Voltage - Supply | 1.8V~3.3V | |
| Photoperceptivity | 10klx | |
| Features | Spectral correction/filtering、Built-in temperature compensation | |
| Height | 0.7mm | |
| Width | 2.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL29102IROZ-T7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL29102IROZ-T7 datasheets or manufacturer documentation.
Datasheet: ISL29102IROZ-T7 Datasheet (PDF)
The ISL29102IROZ-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.