
- Manufacturer
- MFR.Part #
- OPT3007YMFT
- JLCPCB Part #
- C2655164
- Package
- PicoStar-6
- Description
- -40℃~+85℃ 1.6V~3.6V Low power/sleep mode、Spectral correction/filtering、Automatic gain control PicoStar-6 Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Texas Instruments | |
| Package | PicoStar-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 0.946mm | |
| Voltage - Supply | 1.6V~3.6V | |
| Photoperceptivity | 83.8656klx | |
| Features | Low power/sleep mode、Spectral correction/filtering、Adjustable gain control、Automatic gain control | |
| Height | 0.226mm | |
| Width | 0.856mm | |
| Interface | I2C |

* Images are for reference only
OPT3007YMFT
Extended- Manufacturer
- MFR.Part #
- OPT3007YMFT
- JLCPCB Part #
- C2655164
- Package
- PicoStar-6
- Description
- -40℃~+85℃ 1.6V~3.6V Low power/sleep mode、Spectral correction/filtering、Automatic gain control PicoStar-6 Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OPT3007YMFT
- JLCPCB Part #
- C2655164
- Package
- PicoStar-6
- Description
- -40℃~+85℃ 1.6V~3.6V Low power/sleep mode、Spectral correction/filtering、Automatic gain control PicoStar-6 Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPT3007YMFT Specifications
OPT3007YMFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Texas Instruments | |
| Package | PicoStar-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 0.946mm | |
| Voltage - Supply | 1.6V~3.6V | |
| Photoperceptivity | 83.8656klx | |
| Features | Low power/sleep mode、Spectral correction/filtering、Adjustable gain control、Automatic gain control | |
| Height | 0.226mm | |
| Width | 0.856mm | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPT3007YMFT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPT3007YMFT Documents
OPT3007YMFT datasheets or manufacturer documentation.
Datasheet: OPT3007YMFT Datasheet (PDF)
OPT3007YMFT Schematic Symbol & PCB Footprint
The OPT3007YMFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.