
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | ODFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 3mm | |
| Voltage - Supply | 2.2V~3.7V | |
| Resolution(Bits) | 8bit、12bit | |
| Photoperceptivity | 100klx | |
| Features | Low power/sleep mode | |
| Height | 0.65mm | |
| Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI1120-A-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | ODFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 3mm | |
| Voltage - Supply | 2.2V~3.7V | |
| Resolution(Bits) | 8bit、12bit | |
| Photoperceptivity | 100klx | |
| Features | Low power/sleep mode | |
| Height | 0.65mm | |
| Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI1120-A-GMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI1120-A-GMR datasheets or manufacturer documentation.
Datasheet: SI1120-A-GMR Datasheet (PDF)
The SI1120-A-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.