


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-10(2.9x4.9) | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 4.9mm | |
| Voltage - Supply | 1.71V~3.6V | |
| Resolution(Bits) | 16bit | |
| Photoperceptivity | 128klx | |
| Features | Low power/sleep mode、Spectral correction/filtering、Adjustable gain control、Interrupt/event trigger | |
| Height | 1.2mm | |
| Width | 2.85mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI1141-M01-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-10(2.9x4.9) | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 4.9mm | |
| Voltage - Supply | 1.71V~3.6V | |
| Resolution(Bits) | 16bit | |
| Photoperceptivity | 128klx | |
| Features | Low power/sleep mode、Spectral correction/filtering、Adjustable gain control、Interrupt/event trigger | |
| Height | 1.2mm | |
| Width | 2.85mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI1141-M01-GMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI1141-M01-GMR datasheets or manufacturer documentation.
Datasheet: SI1141-M01-GMR Datasheet (PDF)
The SI1141-M01-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.