Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. DRV5033AJQDBZRQ1
DRV5033AJQDBZRQ1 - 1
DRV5033AJQDBZRQ1 - 2
DRV5033AJQDBZRQ1 - 3
Extended1/3
* Images are for reference only
DRV5033AJQDBZRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV5033AJQDBZRQ1
JLCPCB Part #
C2655041
Package
SOT-23
Description
-40℃~+125℃ 2.7V~38V 2.7mA 30mA Omnipolar Open-drain ±12mT ±1mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±3.5mT
Output TypeOpen-drain
Voltage - Supply2.7V~38V
Output Current30mA
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection
Operation Points±6.9mT
Operating Current2.7mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. DRV5033AJQDBZRQ1
DRV5033AJQDBZRQ1

* Images are for reference only

DRV5033AJQDBZRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5033AJQDBZRQ1
JLCPCB Part #
C2655041
Package
SOT-23
Description
-40℃~+125℃ 2.7V~38V 2.7mA 30mA Omnipolar Open-drain ±12mT ±1mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5033AJQDBZRQ1

* Images are for reference only

DRV5033AJQDBZRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5033AJQDBZRQ1
JLCPCB Part #
C2655041
Package
SOT-23
Description
-40℃~+125℃ 2.7V~38V 2.7mA 30mA Omnipolar Open-drain ±12mT ±1mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5033AJQDBZRQ1 Specifications

DRV5033AJQDBZRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±3.5mT
Output TypeOpen-drain
Voltage - Supply2.7V~38V
Output Current30mA
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection
Operation Points±6.9mT
Operating Current2.7mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV5033AJQDBZRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV5033AJQDBZRQ1 Documents

DRV5033AJQDBZRQ1 datasheets or manufacturer documentation.

Datasheet: DRV5033AJQDBZRQ1 Datasheet (PDF)

DRV5033AJQDBZRQ1 Schematic Symbol & PCB Footprint

The DRV5033AJQDBZRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.