Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SM351RT
SM351RT
Extended
* Images are for reference only
SM351RT
Attributes
Value
Manufacturer
Honeywell
MFR.Part #
SM351RT
JLCPCB Part #
C2655039
Package
SOT-23
Description
-40℃~+85℃ 2.5mA、4mA 3V~24V 40mA Omnipolar Open Collector ±02Gs ±1.1mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHoneywell
PackageSOT-23
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points±02Gs
Output TypeOpen Collector
Voltage - Supply3V~24V
Output Current40mA
Operation Points±1.1mT
Operating Current2.5mA、4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SM351RT
SM351RT

* Images are for reference only

SM351RT

Extended
Manufacturer

Honeywell

MFR.Part #
SM351RT
JLCPCB Part #
C2655039
Package
SOT-23
Description
-40℃~+85℃ 2.5mA、4mA 3V~24V 40mA Omnipolar Open Collector ±02Gs ±1.1mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM351RT

* Images are for reference only

SM351RT
Extended
Manufacturer

Honeywell

MFR.Part #
SM351RT
JLCPCB Part #
C2655039
Package
SOT-23
Description
-40℃~+85℃ 2.5mA、4mA 3V~24V 40mA Omnipolar Open Collector ±02Gs ±1.1mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM351RT Specifications

SM351RT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHoneywell
PackageSOT-23
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points±02Gs
Output TypeOpen Collector
Voltage - Supply3V~24V
Output Current40mA
Operation Points±1.1mT
Operating Current2.5mA、4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM351RT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM351RT Documents

SM351RT datasheets or manufacturer documentation.

Datasheet: SM351RT Datasheet (PDF)

SM351RT Schematic Symbol & PCB Footprint

The SM351RT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.