


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | TSOT-23-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Built-in LDO |

* Images are for reference only
MLX92212LSE-ABA-000-RE
Extended- Manufacturer
- MFR.Part #
- MLX92212LSE-ABA-000-RE
- JLCPCB Part #
- C2655022
- Package
- TSOT-23-3
- Description
- -40℃~+150℃ 2.5V~5.5V TSOT-23-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MLX92212LSE-ABA-000-RE
- JLCPCB Part #
- C2655022
- Package
- TSOT-23-3
- Description
- -40℃~+150℃ 2.5V~5.5V TSOT-23-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX92212LSE-ABA-000-RE Specifications
MLX92212LSE-ABA-000-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | TSOT-23-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Built-in LDO |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX92212LSE-ABA-000-RE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX92212LSE-ABA-000-RE Documents
MLX92212LSE-ABA-000-RE datasheets or manufacturer documentation.
Datasheet: MLX92212LSE-ABA-000-RE Datasheet (PDF)
MLX92212LSE-ABA-000-RE Schematic Symbol & PCB Footprint
The MLX92212LSE-ABA-000-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.