Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. DRV5055A1QDBZT
DRV5055A1QDBZT
Extended
* Images are for reference only
DRV5055A1QDBZT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV5055A1QDBZT
JLCPCB Part #
C2655007
Package
SOT-23
Description
-40℃~+125℃ 100mV/mT 3V~3.63V、4.5V~5.5V 6mA Built-in temperature sensor ±1% ±21mT SOT-23 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃
Sensitivity100mV/mT
Magnetic Field Range±21mT
Linearity±1%
Voltage - Supply3V~3.63V、4.5V~5.5V
Supply Current6mA
FeaturesBuilt-in temperature sensor
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. DRV5055A1QDBZT
DRV5055A1QDBZT

* Images are for reference only

DRV5055A1QDBZT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5055A1QDBZT
JLCPCB Part #
C2655007
Package
SOT-23
Description
-40℃~+125℃ 100mV/mT 3V~3.63V、4.5V~5.5V 6mA Built-in temperature sensor ±1% ±21mT SOT-23 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5055A1QDBZT

* Images are for reference only

DRV5055A1QDBZT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5055A1QDBZT
JLCPCB Part #
C2655007
Package
SOT-23
Description
-40℃~+125℃ 100mV/mT 3V~3.63V、4.5V~5.5V 6mA Built-in temperature sensor ±1% ±21mT SOT-23 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5055A1QDBZT Specifications

DRV5055A1QDBZT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃
Sensitivity100mV/mT
Magnetic Field Range±21mT
Linearity±1%
Voltage - Supply3V~3.63V、4.5V~5.5V
Supply Current6mA
FeaturesBuilt-in temperature sensor
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV5055A1QDBZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV5055A1QDBZT Documents

DRV5055A1QDBZT datasheets or manufacturer documentation.

Datasheet: DRV5055A1QDBZT Datasheet (PDF)

DRV5055A1QDBZT Schematic Symbol & PCB Footprint

The DRV5055A1QDBZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.