Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. IIS2MDCTR
IIS2MDCTR - 1
IIS2MDCTR - 2
IIS2MDCTR - 3
Extended1/3
* Images are for reference only
IIS2MDCTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
IIS2MDCTR
JLCPCB Part #
C2655002
Package
LGA-12(2x2)
Description
-40℃~+85℃ 1.13mA 1.71V~3.6V 16bit I2C、SPI ±4.9152mT ±4.9152mT LGA-12(2x2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerSTMicroelectronics
PackageLGA-12(2x2)
Magnetic Sensing Range(Z)±4.9152mT
Operating Temperature-40℃~+85℃
Output bit16bit
Voltage - Supply1.71V~3.6V
FeaturesBuilt-in temperature sensor、Built-in self-test (BIST)
Current - Supply1.13mA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±4.9152mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. IIS2MDCTR
IIS2MDCTR

* Images are for reference only

IIS2MDCTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
IIS2MDCTR
JLCPCB Part #
C2655002
Package
LGA-12(2x2)
Description
-40℃~+85℃ 1.13mA 1.71V~3.6V 16bit I2C、SPI ±4.9152mT ±4.9152mT LGA-12(2x2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IIS2MDCTR

* Images are for reference only

IIS2MDCTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
IIS2MDCTR
JLCPCB Part #
C2655002
Package
LGA-12(2x2)
Description
-40℃~+85℃ 1.13mA 1.71V~3.6V 16bit I2C、SPI ±4.9152mT ±4.9152mT LGA-12(2x2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IIS2MDCTR Specifications

IIS2MDCTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerSTMicroelectronics
PackageLGA-12(2x2)
Magnetic Sensing Range(Z)±4.9152mT
Operating Temperature-40℃~+85℃
Output bit16bit
Voltage - Supply1.71V~3.6V
FeaturesBuilt-in temperature sensor、Built-in self-test (BIST)
Current - Supply1.13mA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±4.9152mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IIS2MDCTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IIS2MDCTR Documents

IIS2MDCTR datasheets or manufacturer documentation.

Datasheet: IIS2MDCTR Datasheet (PDF)

IIS2MDCTR Schematic Symbol & PCB Footprint

The IIS2MDCTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.