Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. AK09915C
AK09915C - 1
AK09915C - 2
AK09915C - 3
Extended1/3
* Images are for reference only
AK09915C
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK09915C
JLCPCB Part #
C2654982
Package
WLCSP-14(1.6x1.6)
Description
-30℃~+85℃ 1.7V~3.6V 16bit 900uA、1.8mA Built-in self-test (BIST) I2C、SPI ±4.912mT ±4.912mT WLCSP-14(1.6x1.6) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerAsahi Kasei Microdevices
PackageWLCSP-14(1.6x1.6)
Magnetic Sensing Range(Z)±4.912mT
Operating Temperature-30℃~+85℃
Output bit16bit
Voltage - Supply1.7V~3.6V
FeaturesBuilt-in self-test (BIST)
Current - Supply900uA、1.8mA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±4.912mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. AK09915C
AK09915C

* Images are for reference only

AK09915C

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK09915C
JLCPCB Part #
C2654982
Package
WLCSP-14(1.6x1.6)
Description
-30℃~+85℃ 1.7V~3.6V 16bit 900uA、1.8mA Built-in self-test (BIST) I2C、SPI ±4.912mT ±4.912mT WLCSP-14(1.6x1.6) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK09915C

* Images are for reference only

AK09915C
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK09915C
JLCPCB Part #
C2654982
Package
WLCSP-14(1.6x1.6)
Description
-30℃~+85℃ 1.7V~3.6V 16bit 900uA、1.8mA Built-in self-test (BIST) I2C、SPI ±4.912mT ±4.912mT WLCSP-14(1.6x1.6) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK09915C Specifications

AK09915C technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerAsahi Kasei Microdevices
PackageWLCSP-14(1.6x1.6)
Magnetic Sensing Range(Z)±4.912mT
Operating Temperature-30℃~+85℃
Output bit16bit
Voltage - Supply1.7V~3.6V
FeaturesBuilt-in self-test (BIST)
Current - Supply900uA、1.8mA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±4.912mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK09915C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK09915C Documents

AK09915C datasheets or manufacturer documentation.

Datasheet: AK09915C Datasheet (PDF)

AK09915C Schematic Symbol & PCB Footprint

The AK09915C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.