Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CQ330E
CQ330E
Extended
* Images are for reference only
CQ330E
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
CQ330E
JLCPCB Part #
C2654889
Package
VSOP-24
Description
-40℃~+90℃ 20.5A 200mV/A 4.5V~5.5V VSOP-24 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerAsahi Kasei Microdevices
PackageVSOP-24
Current Range20.5A
Operating Temperature-40℃~+90℃
Sensitivity200mV/A
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionNot supported
Band Width1MHz
Isolation Voltage(Vrms)3kVrms
Current Terminal Resistance1.6mΩ
Response Time (tr)500ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CQ330E
CQ330E

* Images are for reference only

CQ330E

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
CQ330E
JLCPCB Part #
C2654889
Package
VSOP-24
Description
-40℃~+90℃ 20.5A 200mV/A 4.5V~5.5V VSOP-24 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CQ330E

* Images are for reference only

CQ330E
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
CQ330E
JLCPCB Part #
C2654889
Package
VSOP-24
Description
-40℃~+90℃ 20.5A 200mV/A 4.5V~5.5V VSOP-24 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CQ330E Specifications

CQ330E technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerAsahi Kasei Microdevices
PackageVSOP-24
Current Range20.5A
Operating Temperature-40℃~+90℃
Sensitivity200mV/A
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionNot supported
Band Width1MHz
Isolation Voltage(Vrms)3kVrms
Current Terminal Resistance1.6mΩ
Response Time (tr)500ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CQ330E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CQ330E Documents

CQ330E datasheets or manufacturer documentation.

Datasheet: CQ330E Datasheet (PDF)

CQ330E Schematic Symbol & PCB Footprint

The CQ330E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.