
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | PANASONIC | |
| Package | SON-8-EP(2x2) | |
| agreement | ISO 14443,ISO 15693 | |
| Voltage - Supply | 1.7V~3.6V | |
| Frequency | 13.56MHz | |
| Features | Energy harvesting、Built-in non-volatile memory、Built-in encryption | |
| transmission rate | 106Kbit/s、212Kbit/s、424Kbit/s | |
| Interface | I2C、SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MN63Y1213-E1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | PANASONIC | |
| Package | SON-8-EP(2x2) | |
| agreement | ISO 14443,ISO 15693 | |
| Voltage - Supply | 1.7V~3.6V | |
| Frequency | 13.56MHz | |
| Features | Energy harvesting、Built-in non-volatile memory、Built-in encryption | |
| transmission rate | 106Kbit/s、212Kbit/s、424Kbit/s | |
| Interface | I2C、SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MN63Y1213-E1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MN63Y1213-E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.