Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. RF430FRL152HCRGER
RF430FRL152HCRGER - 1
RF430FRL152HCRGER - 2
RF430FRL152HCRGER - 3
Extended1/3
* Images are for reference only
RF430FRL152HCRGER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
RF430FRL152HCRGER
JLCPCB Part #
C2654837
Package
VQFN-24-EP(4x4)
Description
1.45V~1.65V 13.56MHz 16uA Data verification、Low power wake-up、Built-in non-volatile memory I2C,SPI ISO 15693,ISO 18000-3 VQFN-24-EP(4x4) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
agreementISO 15693,ISO 18000-3
Voltage - Supply1.45V~1.65V
Quiescent Current16uA
Frequency13.56MHz
FeaturesData verification、Low power wake-up、Built-in non-volatile memory
InterfaceI2C,SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. RF430FRL152HCRGER
RF430FRL152HCRGER

* Images are for reference only

RF430FRL152HCRGER

Extended
Manufacturer

Texas Instruments

MFR.Part #
RF430FRL152HCRGER
JLCPCB Part #
C2654837
Package
VQFN-24-EP(4x4)
Description
1.45V~1.65V 13.56MHz 16uA Data verification、Low power wake-up、Built-in non-volatile memory I2C,SPI ISO 15693,ISO 18000-3 VQFN-24-EP(4x4) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF430FRL152HCRGER

* Images are for reference only

RF430FRL152HCRGER
Extended
Manufacturer

Texas Instruments

MFR.Part #
RF430FRL152HCRGER
JLCPCB Part #
C2654837
Package
VQFN-24-EP(4x4)
Description
1.45V~1.65V 13.56MHz 16uA Data verification、Low power wake-up、Built-in non-volatile memory I2C,SPI ISO 15693,ISO 18000-3 VQFN-24-EP(4x4) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF430FRL152HCRGER Specifications

RF430FRL152HCRGER technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
agreementISO 15693,ISO 18000-3
Voltage - Supply1.45V~1.65V
Quiescent Current16uA
Frequency13.56MHz
FeaturesData verification、Low power wake-up、Built-in non-volatile memory
InterfaceI2C,SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF430FRL152HCRGER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RF430FRL152HCRGER Documents

RF430FRL152HCRGER datasheets or manufacturer documentation.

Datasheet: RF430FRL152HCRGER Datasheet (PDF)

RF430FRL152HCRGER Schematic Symbol & PCB Footprint

The RF430FRL152HCRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.