
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| agreement | ISO 14443,ISO 15693,NFC | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 0.5uA | |
| Frequency | 13.56MHz | |
| Features | Built-in antenna driver、Low power wake-up | |
| transmission rate | 106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRF7963ARHBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| agreement | ISO 14443,ISO 15693,NFC | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 0.5uA | |
| Frequency | 13.56MHz | |
| Features | Built-in antenna driver、Low power wake-up | |
| transmission rate | 106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF7963ARHBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRF7963ARHBT datasheets or manufacturer documentation.
Datasheet: TRF7963ARHBT Datasheet (PDF)
The TRF7963ARHBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.