Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. TRF7960RHBR
TRF7960RHBR - 1
TRF7960RHBR - 2
TRF7960RHBR - 3
Extended1/3
* Images are for reference only
TRF7960RHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF7960RHBR
JLCPCB Part #
C2654799
Package
VQFN-32-EP(5x5)
Description
13.56MHz 2.7V~5.5V Data verification、Low power wake-up I2C、SPI、UART ISO 15693、ISO 14443、EPC、NFC VQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
agreementEPC,ISO 14443,ISO 15693,NFC
Voltage - Supply2.7V~5.5V
Quiescent Current1uA
Frequency13.56MHz
FeaturesData verification、Low power wake-up
transmission rate848Kbit/s
InterfaceI2C、SPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. TRF7960RHBR
TRF7960RHBR

* Images are for reference only

TRF7960RHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF7960RHBR
JLCPCB Part #
C2654799
Package
VQFN-32-EP(5x5)
Description
13.56MHz 2.7V~5.5V Data verification、Low power wake-up I2C、SPI、UART ISO 15693、ISO 14443、EPC、NFC VQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF7960RHBR

* Images are for reference only

TRF7960RHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF7960RHBR
JLCPCB Part #
C2654799
Package
VQFN-32-EP(5x5)
Description
13.56MHz 2.7V~5.5V Data verification、Low power wake-up I2C、SPI、UART ISO 15693、ISO 14443、EPC、NFC VQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF7960RHBR Specifications

TRF7960RHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
agreementEPC,ISO 14443,ISO 15693,NFC
Voltage - Supply2.7V~5.5V
Quiescent Current1uA
Frequency13.56MHz
FeaturesData verification、Low power wake-up
transmission rate848Kbit/s
InterfaceI2C、SPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF7960RHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF7960RHBR Documents

TRF7960RHBR datasheets or manufacturer documentation.

Datasheet: TRF7960RHBR Datasheet (PDF)

TRF7960RHBR Schematic Symbol & PCB Footprint

The TRF7960RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.