
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-48-EP(6x6) | |
| Frequency Range | 1.6GHz~2.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Output Power | -13dBm | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Mute function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK1599V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-48-EP(6x6) | |
| Frequency Range | 1.6GHz~2.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Output Power | -13dBm | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Mute function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK1599V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AK1599V datasheets or manufacturer documentation.
Datasheet: AK1599V Datasheet (PDF)
The AK1599V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.