
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Frequency Range | 425MHz~445MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transmitter | |
| Data Rate | 40Kbps | |
| Output Power | 11dBm | |
| Applications | ISM、RKE | |
| Voltage - Supply | 1.95V~5.5V | |
| Typical Application Frequency | 433.92MHz | |
| Current Of Transmitting | 2.9mA | |
| Features | Power-off reset function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX72013CDC-AAA-000-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Frequency Range | 425MHz~445MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transmitter | |
| Data Rate | 40Kbps | |
| Output Power | 11dBm | |
| Applications | ISM、RKE | |
| Voltage - Supply | 1.95V~5.5V | |
| Typical Application Frequency | 433.92MHz | |
| Current Of Transmitting | 2.9mA | |
| Features | Power-off reset function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX72013CDC-AAA-000-RE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MLX72013CDC-AAA-000-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.