Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. STS1TXQTR
STS1TXQTR
Extended
* Images are for reference only
STS1TXQTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STS1TXQTR
JLCPCB Part #
C2654777
Package
QFN-20-EP(4x4)
Description
QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSTMicroelectronics
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Frequency Range150MHz~174MHz、300MHz~348MHz、387MHz~470MHz、779MHz~956MHz
TypeTransmitter
Output Power11dBm
Voltage - Supply1.8V~3.6V
Typical Application Frequency169MHz、315MHz、433MHz、868MHz、915MHz
FeaturesSupports software reset、Power-on Reset、Power-off reset function、Supports FEC function、CRC check function、Automatic retransmission function
Current Of Transmitting18mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. STS1TXQTR
STS1TXQTR

* Images are for reference only

STS1TXQTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STS1TXQTR
JLCPCB Part #
C2654777
Package
QFN-20-EP(4x4)
Description
QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STS1TXQTR

* Images are for reference only

STS1TXQTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STS1TXQTR
JLCPCB Part #
C2654777
Package
QFN-20-EP(4x4)
Description
QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STS1TXQTR Specifications

STS1TXQTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSTMicroelectronics
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Frequency Range150MHz~174MHz、300MHz~348MHz、387MHz~470MHz、779MHz~956MHz
TypeTransmitter
Output Power11dBm
Voltage - Supply1.8V~3.6V
Typical Application Frequency169MHz、315MHz、433MHz、868MHz、915MHz
FeaturesSupports software reset、Power-on Reset、Power-off reset function、Supports FEC function、CRC check function、Automatic retransmission function
Current Of Transmitting18mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STS1TXQTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STS1TXQTR Documents

STS1TXQTR datasheets or manufacturer documentation.

Datasheet: STS1TXQTR Datasheet (PDF)

STS1TXQTR Schematic Symbol & PCB Footprint

The STS1TXQTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.