Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TDK5110F
TDK5110F - 1
TDK5110F - 2
TDK5110F - 3
Extended1/3
* Images are for reference only
TDK5110F
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TDK5110F
JLCPCB Part #
C2654776
Package
MSOP-10-3mm
Description
-40℃~+125℃ 10dBm 14.2mA 2.1V~4V 433MHz~435MHz 434MHz ISM、RKE UART MSOP-10-3mm RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageMSOP-10-3mm
Frequency Range433MHz~435MHz
Operating Temperature-40℃~+125℃
TypeTransmitter
Data Rate20Kbps
Output Power10dBm
ApplicationsISM、RKE
Voltage - Supply2.1V~4V
Typical Application Frequency434MHz
Current Of Transmitting14.2mA
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TDK5110F
TDK5110F

* Images are for reference only

TDK5110F

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TDK5110F
JLCPCB Part #
C2654776
Package
MSOP-10-3mm
Description
-40℃~+125℃ 10dBm 14.2mA 2.1V~4V 433MHz~435MHz 434MHz ISM、RKE UART MSOP-10-3mm RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDK5110F

* Images are for reference only

TDK5110F
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TDK5110F
JLCPCB Part #
C2654776
Package
MSOP-10-3mm
Description
-40℃~+125℃ 10dBm 14.2mA 2.1V~4V 433MHz~435MHz 434MHz ISM、RKE UART MSOP-10-3mm RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDK5110F Specifications

TDK5110F technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageMSOP-10-3mm
Frequency Range433MHz~435MHz
Operating Temperature-40℃~+125℃
TypeTransmitter
Data Rate20Kbps
Output Power10dBm
ApplicationsISM、RKE
Voltage - Supply2.1V~4V
Typical Application Frequency434MHz
Current Of Transmitting14.2mA
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDK5110F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDK5110F Documents

TDK5110F datasheets or manufacturer documentation.

Datasheet: TDK5110F Datasheet (PDF)

TDK5110F Schematic Symbol & PCB Footprint

The TDK5110F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.