Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. GN1629C
GN1629C - 1
GN1629C - 2
GN1629C - 3
Extended1/3
* Images are for reference only
GN1629C
Attributes
Value
Manufacturer
GN Semic
MFR.Part #
GN1629C
JLCPCB Part #
C265471
Package
SOP-32-300mil
Description
-20℃~+70℃ 15 Segment x 8 Digit 1MHz 20mA 3V~5.5V 400mW 80mA Adjustable Glow、Key Scan、Common Cathode、Common Anode SOP-32-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerGN Semic
PackageSOP-32-300mil
Clock Frequency1MHz
Operating Temperature-20℃~+70℃
Digit Drive Current80mA
Configuration15 Segment x 8 Digit
Voltage - Supply3V~5.5V
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current20mA
Pd - Power Dissipation400mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. GN1629C
GN1629C

* Images are for reference only

GN1629C

Extended
Manufacturer

GN Semic

MFR.Part #
GN1629C
JLCPCB Part #
C265471
Package
SOP-32-300mil
Description
-20℃~+70℃ 15 Segment x 8 Digit 1MHz 20mA 3V~5.5V 400mW 80mA Adjustable Glow、Key Scan、Common Cathode、Common Anode SOP-32-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1629C

* Images are for reference only

GN1629C
Extended
Manufacturer

GN Semic

MFR.Part #
GN1629C
JLCPCB Part #
C265471
Package
SOP-32-300mil
Description
-20℃~+70℃ 15 Segment x 8 Digit 1MHz 20mA 3V~5.5V 400mW 80mA Adjustable Glow、Key Scan、Common Cathode、Common Anode SOP-32-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1629C Specifications

GN1629C technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerGN Semic
PackageSOP-32-300mil
Clock Frequency1MHz
Operating Temperature-20℃~+70℃
Digit Drive Current80mA
Configuration15 Segment x 8 Digit
Voltage - Supply3V~5.5V
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current20mA
Pd - Power Dissipation400mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN1629C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GN1629C Documents

GN1629C datasheets or manufacturer documentation.

Datasheet: GN1629C Datasheet (PDF)

GN1629C Schematic Symbol & PCB Footprint

The GN1629C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.