
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Frequency Range | 315MHz~920MHz | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.8V | |
| Interface | SPI、UART、I2C、JTAG、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1310F32RHBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Frequency Range | 315MHz~920MHz | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.8V | |
| Interface | SPI、UART、I2C、JTAG、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1310F32RHBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1310F32RHBT datasheets or manufacturer documentation.
Datasheet: CC1310F32RHBT Datasheet (PDF)
The CC1310F32RHBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.