Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BGM121A256V2R
BGM121A256V2R
Extended
* Images are for reference only
BGM121A256V2R
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
BGM121A256V2R
JLCPCB Part #
C2654681
Package
SMD-56P
Description
-40℃~+85℃ -90dBm 1.85V~3.8V 1Mbps 2.44GHz 2.4GHz~2.4835GHz 8.2mA 8.7mA 8dBm Bluetooth SPI、USART、UART、ADC、I2C Supports software reset、Power-off reset function、CRC check function transceiver SMD-56P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageSMD-56P
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-90dBm
Output Power8dBm
Data Rate1Mbps
ApplicationsBluetooth
Voltage - Supply1.85V~3.8V
Receive Current8.7mA
Typical Application Frequency2.44GHz
FeaturesSupports software reset、Power-off reset function、CRC check function
Current Of Transmitting8.2mA
InterfaceSPI、USART、UART、ADC、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BGM121A256V2R
BGM121A256V2R

* Images are for reference only

BGM121A256V2R

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
BGM121A256V2R
JLCPCB Part #
C2654681
Package
SMD-56P
Description
-40℃~+85℃ -90dBm 1.85V~3.8V 1Mbps 2.44GHz 2.4GHz~2.4835GHz 8.2mA 8.7mA 8dBm Bluetooth SPI、USART、UART、ADC、I2C Supports software reset、Power-off reset function、CRC check function transceiver SMD-56P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGM121A256V2R

* Images are for reference only

BGM121A256V2R
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
BGM121A256V2R
JLCPCB Part #
C2654681
Package
SMD-56P
Description
-40℃~+85℃ -90dBm 1.85V~3.8V 1Mbps 2.44GHz 2.4GHz~2.4835GHz 8.2mA 8.7mA 8dBm Bluetooth SPI、USART、UART、ADC、I2C Supports software reset、Power-off reset function、CRC check function transceiver SMD-56P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGM121A256V2R Specifications

BGM121A256V2R technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageSMD-56P
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-90dBm
Output Power8dBm
Data Rate1Mbps
ApplicationsBluetooth
Voltage - Supply1.85V~3.8V
Receive Current8.7mA
Typical Application Frequency2.44GHz
FeaturesSupports software reset、Power-off reset function、CRC check function
Current Of Transmitting8.2mA
InterfaceSPI、USART、UART、ADC、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGM121A256V2R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGM121A256V2R Documents

BGM121A256V2R datasheets or manufacturer documentation.

Datasheet: BGM121A256V2R Datasheet (PDF)

BGM121A256V2R Schematic Symbol & PCB Footprint

The BGM121A256V2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.