
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-32(5x5) | |
| Operating Temperature | -25℃~+85℃ | |
| Sensitivity | -118dBm | |
| Data Rate | 20Kbps | |
| Applications | ISM | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 16.5mA | |
| Current Of Transmitting | 14mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OL2381AHN/C0B,515 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-32(5x5) | |
| Operating Temperature | -25℃~+85℃ | |
| Sensitivity | -118dBm | |
| Data Rate | 20Kbps | |
| Applications | ISM | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 16.5mA | |
| Current Of Transmitting | 14mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OL2381AHN/C0B,515. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OL2381AHN/C0B,515 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.