Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC8520RHAT
CC8520RHAT - 1
CC8520RHAT - 2
CC8520RHAT - 3
Extended1/3
* Images are for reference only
CC8520RHAT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC8520RHAT
JLCPCB Part #
C2654665
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ -83dBm 2.4GHz 2.4GHz~2.4835GHz 25mA 2V~3.6V 3.5dBm 38mA 5Mbps ISM SPI、I2C、I2S VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Sensitivity-83dBm
Output Power3.5dBm
Data Rate5Mbps
ApplicationsISM
Voltage - Supply2V~3.6V
Receive Current25mA
Typical Application Frequency2.4GHz
Current Of Transmitting38mA
InterfaceSPI、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC8520RHAT
CC8520RHAT

* Images are for reference only

CC8520RHAT

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC8520RHAT
JLCPCB Part #
C2654665
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ -83dBm 2.4GHz 2.4GHz~2.4835GHz 25mA 2V~3.6V 3.5dBm 38mA 5Mbps ISM SPI、I2C、I2S VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC8520RHAT

* Images are for reference only

CC8520RHAT
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC8520RHAT
JLCPCB Part #
C2654665
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ -83dBm 2.4GHz 2.4GHz~2.4835GHz 25mA 2V~3.6V 3.5dBm 38mA 5Mbps ISM SPI、I2C、I2S VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC8520RHAT Specifications

CC8520RHAT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Sensitivity-83dBm
Output Power3.5dBm
Data Rate5Mbps
ApplicationsISM
Voltage - Supply2V~3.6V
Receive Current25mA
Typical Application Frequency2.4GHz
Current Of Transmitting38mA
InterfaceSPI、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC8520RHAT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC8520RHAT Documents

CC8520RHAT datasheets or manufacturer documentation.

Datasheet: CC8520RHAT Datasheet (PDF)

CC8520RHAT Schematic Symbol & PCB Footprint

The CC8520RHAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.