Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3220SF12ARGKT
CC3220SF12ARGKT
Extended
* Images are for reference only
CC3220SF12ARGKT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC3220SF12ARGKT
JLCPCB Part #
C2654654
Package
VFQFN-64-EP(9x9)
Description
CRC check function VFQFN-64-EP(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVFQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Sensitivity-96dBm
Output Power18dBm
Data Rate72Mbps
ApplicationsWiFi
Voltage - Supply2.1V~3.6V
Receive Current59mA
Typical Application Frequency2.4GHz
FeaturesCRC check function
Current Of Transmitting223mA
InterfaceSPI、UART、ADC、GPIO、I2C、JTAG、I2S、SD、McASP
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3220SF12ARGKT
CC3220SF12ARGKT

* Images are for reference only

CC3220SF12ARGKT

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3220SF12ARGKT
JLCPCB Part #
C2654654
Package
VFQFN-64-EP(9x9)
Description
CRC check function VFQFN-64-EP(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3220SF12ARGKT

* Images are for reference only

CC3220SF12ARGKT
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3220SF12ARGKT
JLCPCB Part #
C2654654
Package
VFQFN-64-EP(9x9)
Description
CRC check function VFQFN-64-EP(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3220SF12ARGKT Specifications

CC3220SF12ARGKT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVFQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Sensitivity-96dBm
Output Power18dBm
Data Rate72Mbps
ApplicationsWiFi
Voltage - Supply2.1V~3.6V
Receive Current59mA
Typical Application Frequency2.4GHz
FeaturesCRC check function
Current Of Transmitting223mA
InterfaceSPI、UART、ADC、GPIO、I2C、JTAG、I2S、SD、McASP
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC3220SF12ARGKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC3220SF12ARGKT Documents

CC3220SF12ARGKT datasheets or manufacturer documentation.

Datasheet: CC3220SF12ARGKT Datasheet (PDF)

CC3220SF12ARGKT Schematic Symbol & PCB Footprint

The CC3220SF12ARGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.