Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3200MODR1M2AMOBT
CC3200MODR1M2AMOBT
Extended
* Images are for reference only
CC3200MODR1M2AMOBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC3200MODR1M2AMOBT
JLCPCB Part #
C2654652
Package
QFM-63(17.5x20.5)
Description
-40℃~+85℃ -94.7dBm 16Mbps 2.3V~3.6V 2.4GHz~2.5GHz 229mA 59mA QFM-63(17.5x20.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFM-63(17.5x20.5)
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Sensitivity-94.7dBm
Output Power17.25dBm
Data Rate16Mbps
ApplicationsWiFi
Voltage - Supply2.3V~3.6V
Receive Current59mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、CRC check function
Current Of Transmitting229mA
InterfaceSPI、UART、ADC、GPIO、I2C、JTAG、I2S、SDIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3200MODR1M2AMOBT
CC3200MODR1M2AMOBT

* Images are for reference only

CC3200MODR1M2AMOBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3200MODR1M2AMOBT
JLCPCB Part #
C2654652
Package
QFM-63(17.5x20.5)
Description
-40℃~+85℃ -94.7dBm 16Mbps 2.3V~3.6V 2.4GHz~2.5GHz 229mA 59mA QFM-63(17.5x20.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3200MODR1M2AMOBT

* Images are for reference only

CC3200MODR1M2AMOBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3200MODR1M2AMOBT
JLCPCB Part #
C2654652
Package
QFM-63(17.5x20.5)
Description
-40℃~+85℃ -94.7dBm 16Mbps 2.3V~3.6V 2.4GHz~2.5GHz 229mA 59mA QFM-63(17.5x20.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3200MODR1M2AMOBT Specifications

CC3200MODR1M2AMOBT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFM-63(17.5x20.5)
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Sensitivity-94.7dBm
Output Power17.25dBm
Data Rate16Mbps
ApplicationsWiFi
Voltage - Supply2.3V~3.6V
Receive Current59mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、CRC check function
Current Of Transmitting229mA
InterfaceSPI、UART、ADC、GPIO、I2C、JTAG、I2S、SDIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC3200MODR1M2AMOBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC3200MODR1M2AMOBT Documents

CC3200MODR1M2AMOBT datasheets or manufacturer documentation.

Datasheet: CC3200MODR1M2AMOBT Datasheet (PDF)

CC3200MODR1M2AMOBT Schematic Symbol & PCB Footprint

The CC3200MODR1M2AMOBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.