Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3220MODSF12MOBR
CC3220MODSF12MOBR - 1
CC3220MODSF12MOBR - 2
CC3220MODSF12MOBR - 3
Extended1/3
* Images are for reference only
CC3220MODSF12MOBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC3220MODSF12MOBR
JLCPCB Part #
C2654651
Package
SMD-63P
Description
-40℃~+85℃ -95dBm 17dBm 2.3V~3.6V 2.4GHz 2.4GHz 223mA 54Mbps 59mA SPI、UART、ADC、I2C transceiver SMD-63P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageSMD-63P
Operating Temperature-40℃~+85℃
Frequency Range2.4GHz
Typetransceiver
Sensitivity-95dBm
Output Power17dBm
Data Rate54Mbps
Voltage - Supply2.3V~3.6V
Receive Current59mA
Typical Application Frequency2.4GHz
FeaturesCRC check function
Current Of Transmitting223mA
InterfaceSPI、UART、ADC、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3220MODSF12MOBR
CC3220MODSF12MOBR

* Images are for reference only

CC3220MODSF12MOBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3220MODSF12MOBR
JLCPCB Part #
C2654651
Package
SMD-63P
Description
-40℃~+85℃ -95dBm 17dBm 2.3V~3.6V 2.4GHz 2.4GHz 223mA 54Mbps 59mA SPI、UART、ADC、I2C transceiver SMD-63P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3220MODSF12MOBR

* Images are for reference only

CC3220MODSF12MOBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3220MODSF12MOBR
JLCPCB Part #
C2654651
Package
SMD-63P
Description
-40℃~+85℃ -95dBm 17dBm 2.3V~3.6V 2.4GHz 2.4GHz 223mA 54Mbps 59mA SPI、UART、ADC、I2C transceiver SMD-63P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3220MODSF12MOBR Specifications

CC3220MODSF12MOBR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageSMD-63P
Operating Temperature-40℃~+85℃
Frequency Range2.4GHz
Typetransceiver
Sensitivity-95dBm
Output Power17dBm
Data Rate54Mbps
Voltage - Supply2.3V~3.6V
Receive Current59mA
Typical Application Frequency2.4GHz
FeaturesCRC check function
Current Of Transmitting223mA
InterfaceSPI、UART、ADC、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC3220MODSF12MOBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC3220MODSF12MOBR Documents

CC3220MODSF12MOBR datasheets or manufacturer documentation.

Datasheet: CC3220MODSF12MOBR Datasheet (PDF)

CC3220MODSF12MOBR Schematic Symbol & PCB Footprint

The CC3220MODSF12MOBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.