Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SX1231IMLTRT
SX1231IMLTRT - 1
SX1231IMLTRT - 2
SX1231IMLTRT - 3
Extended1/3
* Images are for reference only
SX1231IMLTRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SX1231IMLTRT
JLCPCB Part #
C2654649
Package
QFN-24-EP(5x5)
Description
-120dBm -40℃~+85℃ 1.8V~3.6V 16mA 16mA 17dBm 290MHz~340MHz、424MHz~510MHz、862MHz~1.02GHz 300Kbps 433MHz、868MHz、915MHz ISM Power-on reset function、Supports RSSI function、CRC check function、Input sync word detection function SPI transceiver QFN-24-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackageQFN-24-EP(5x5)
Frequency Range290MHz~340MHz、424MHz~510MHz、862MHz~1.02GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-120dBm
Data Rate300Kbps
Output Power17dBm
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current16mA
Typical Application Frequency433MHz、868MHz、915MHz
FeaturesPower-on reset function、Supports RSSI function、CRC check function、Input sync word detection function
Current Of Transmitting16mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SX1231IMLTRT
SX1231IMLTRT

* Images are for reference only

SX1231IMLTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SX1231IMLTRT
JLCPCB Part #
C2654649
Package
QFN-24-EP(5x5)
Description
-120dBm -40℃~+85℃ 1.8V~3.6V 16mA 16mA 17dBm 290MHz~340MHz、424MHz~510MHz、862MHz~1.02GHz 300Kbps 433MHz、868MHz、915MHz ISM Power-on reset function、Supports RSSI function、CRC check function、Input sync word detection function SPI transceiver QFN-24-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX1231IMLTRT

* Images are for reference only

SX1231IMLTRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SX1231IMLTRT
JLCPCB Part #
C2654649
Package
QFN-24-EP(5x5)
Description
-120dBm -40℃~+85℃ 1.8V~3.6V 16mA 16mA 17dBm 290MHz~340MHz、424MHz~510MHz、862MHz~1.02GHz 300Kbps 433MHz、868MHz、915MHz ISM Power-on reset function、Supports RSSI function、CRC check function、Input sync word detection function SPI transceiver QFN-24-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX1231IMLTRT Specifications

SX1231IMLTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackageQFN-24-EP(5x5)
Frequency Range290MHz~340MHz、424MHz~510MHz、862MHz~1.02GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-120dBm
Data Rate300Kbps
Output Power17dBm
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current16mA
Typical Application Frequency433MHz、868MHz、915MHz
FeaturesPower-on reset function、Supports RSSI function、CRC check function、Input sync word detection function
Current Of Transmitting16mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX1231IMLTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SX1231IMLTRT Documents

SX1231IMLTRT datasheets or manufacturer documentation.

Datasheet: SX1231IMLTRT Datasheet (PDF)

SX1231IMLTRT Schematic Symbol & PCB Footprint

The SX1231IMLTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.