
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~348MHz、391MHz~464MHz、782MHz~928MHz | |
| Type | transceiver | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 16.2mA | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、DMA function | |
| Current Of Transmitting | 15.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1110F32RHHT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~348MHz、391MHz~464MHz、782MHz~928MHz | |
| Type | transceiver | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 16.2mA | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、DMA function | |
| Current Of Transmitting | 15.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1110F32RHHT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1110F32RHHT datasheets or manufacturer documentation.
Datasheet: CC1110F32RHHT Datasheet (PDF)
The CC1110F32RHHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.