
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-32-EP(5x5) | |
| Frequency Range | 310MHz~318MHz、418MHz~477MHz、836MHz~956MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -125dBm | |
| Data Rate | 120Kbps | |
| Applications | ISM | |
| Voltage - Supply | 1.9V~3.6V | |
| Receive Current | 9.8mA | |
| Typical Application Frequency | 433.92MHz | |
| Features | Power-on Reset、Supports RSSI function、Input sync word detection function、Manchester decoding function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATA8215-GHQW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-32-EP(5x5) | |
| Frequency Range | 310MHz~318MHz、418MHz~477MHz、836MHz~956MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -125dBm | |
| Data Rate | 120Kbps | |
| Applications | ISM | |
| Voltage - Supply | 1.9V~3.6V | |
| Receive Current | 9.8mA | |
| Typical Application Frequency | 433.92MHz | |
| Features | Power-on Reset、Supports RSSI function、Input sync word detection function、Manchester decoding function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATA8215-GHQW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATA8215-GHQW datasheets or manufacturer documentation.
Datasheet: ATA8215-GHQW Datasheet (PDF)
The ATA8215-GHQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.