
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-28 | |
| Frequency Range | 400MHz~440MHz、810MHz~870MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Receivers | |
| Sensitivity | -106dBm | |
| Data Rate | 100Kbps | |
| Applications | RKE、低比特率通信系统 | |
| Voltage - Supply | 4.5V~5.5V | |
| Receive Current | 3mA | |
| Typical Application Frequency | 434MHz、868MHz | |
| Features | Supports RSSI function、Manchester decoding function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA5220XUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-28 | |
| Frequency Range | 400MHz~440MHz、810MHz~870MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Receivers | |
| Sensitivity | -106dBm | |
| Data Rate | 100Kbps | |
| Applications | RKE、低比特率通信系统 | |
| Voltage - Supply | 4.5V~5.5V | |
| Receive Current | 3mA | |
| Typical Application Frequency | 434MHz、868MHz | |
| Features | Supports RSSI function、Manchester decoding function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA5220XUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA5220XUMA1 datasheets or manufacturer documentation.
Datasheet: TDA5220XUMA1 Datasheet (PDF)
The TDA5220XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.