


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD-6P,1.2x2mm | |
| High band range | 1.42GHz~2.69GHz | |
| High band insertion loss (Max) | 0.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 698MHz~960MHz | |
| High Band Attenuation (Min) | 13dB | |
| Low Band Attenuation (Min) | 13dB | |
| Low band VSWR (Max) | 2 | |
| Low band insertion loss (Max) | 0.8dB | |
| Hig band VSWR (Max) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FI212P082931-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD-6P,1.2x2mm | |
| High band range | 1.42GHz~2.69GHz | |
| High band insertion loss (Max) | 0.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 698MHz~960MHz | |
| High Band Attenuation (Min) | 13dB | |
| Low Band Attenuation (Min) | 13dB | |
| Low band VSWR (Max) | 2 | |
| Low band insertion loss (Max) | 0.8dB | |
| Hig band VSWR (Max) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FI212P082931-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FI212P082931-T datasheets or manufacturer documentation.
Datasheet: FI212P082931-T Datasheet (PDF)
The FI212P082931-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.