


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Texas Instruments | |
| Package | HVQFN-48-EP(7x7) | |
| Frequency Range | 300MHz~4.8GHz | |
| Function | Modulator | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Cellular/3G | |
| Voltage - Supply | 3.3V~5.5V | |
| Features | With lock detection function、Supports hardware frequency modulation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRF372017IRGZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Texas Instruments | |
| Package | HVQFN-48-EP(7x7) | |
| Frequency Range | 300MHz~4.8GHz | |
| Function | Modulator | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Cellular/3G | |
| Voltage - Supply | 3.3V~5.5V | |
| Features | With lock detection function、Supports hardware frequency modulation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF372017IRGZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRF372017IRGZR datasheets or manufacturer documentation.
Datasheet: TRF372017IRGZR Datasheet (PDF)
The TRF372017IRGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.