


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Texas Instruments | |
| Package | QFN-24-EP(4x4) | |
| Frequency Range | 300MHz~4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 6.9dBm | |
| Voltage - Supply | 3.15V~3.6V | |
| Modulation Type | Quadrature Modulation (IQ) | |
| P1dB | 13.9dBm | |
| Noise Floor | -166.7dBm/Hz、-160.6dBm/Hz | |
| Current - Supply | 306mA | |
| IP3 | 31.7dBm | |
| Gain | 4.7dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRF37T05IRGER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Texas Instruments | |
| Package | QFN-24-EP(4x4) | |
| Frequency Range | 300MHz~4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 6.9dBm | |
| Voltage - Supply | 3.15V~3.6V | |
| Modulation Type | Quadrature Modulation (IQ) | |
| P1dB | 13.9dBm | |
| Noise Floor | -166.7dBm/Hz、-160.6dBm/Hz | |
| Current - Supply | 306mA | |
| IP3 | 31.7dBm | |
| Gain | 4.7dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF37T05IRGER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRF37T05IRGER datasheets or manufacturer documentation.
Datasheet: TRF37T05IRGER Datasheet (PDF)
The TRF37T05IRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.