Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. AK1220
AK1220
Extended
* Images are for reference only
AK1220
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK1220
JLCPCB Part #
C2654486
Package
UQFN-16-EP(3x3)
Description
-40℃~+85℃ 100MHz~900MHz 100MHz~900MHz 10dB 17mA 1dB 20MHz~100MHz 22dBm 4.75V~5.25V 7dBm Single-ended/Differential Interface Integration UQFN-16-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAsahi Kasei Microdevices
PackageUQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Current - Supply17mA
RF Frequency Range100MHz~900MHz
IP322dBm
LO Frequency Range100MHz~900MHz
IF Frequency Range20MHz~100MHz
Voltage - Supply4.75V~5.25V
Gain/Loss1dB
FeaturesSingle-ended/Differential Interface Integration
P1dB7dBm
Noise Figure10dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. AK1220
AK1220

* Images are for reference only

AK1220

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK1220
JLCPCB Part #
C2654486
Package
UQFN-16-EP(3x3)
Description
-40℃~+85℃ 100MHz~900MHz 100MHz~900MHz 10dB 17mA 1dB 20MHz~100MHz 22dBm 4.75V~5.25V 7dBm Single-ended/Differential Interface Integration UQFN-16-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK1220

* Images are for reference only

AK1220
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK1220
JLCPCB Part #
C2654486
Package
UQFN-16-EP(3x3)
Description
-40℃~+85℃ 100MHz~900MHz 100MHz~900MHz 10dB 17mA 1dB 20MHz~100MHz 22dBm 4.75V~5.25V 7dBm Single-ended/Differential Interface Integration UQFN-16-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK1220 Specifications

AK1220 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAsahi Kasei Microdevices
PackageUQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Current - Supply17mA
RF Frequency Range100MHz~900MHz
IP322dBm
LO Frequency Range100MHz~900MHz
IF Frequency Range20MHz~100MHz
Voltage - Supply4.75V~5.25V
Gain/Loss1dB
FeaturesSingle-ended/Differential Interface Integration
P1dB7dBm
Noise Figure10dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK1220. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK1220 Documents

AK1220 datasheets or manufacturer documentation.

Datasheet: AK1220 Datasheet (PDF)

AK1220 Schematic Symbol & PCB Footprint

The AK1220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.