Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. S04B-F31SK-GGXR(LF)(AU)
S04B-F31SK-GGXR(LF)(AU) - 1
S04B-F31SK-GGXR(LF)(AU) - 2
S04B-F31SK-GGXR(LF)(AU) - 3
Extended1/3
* Images are for reference only
S04B-F31SK-GGXR(LF)(AU)
Attributes
Value
Manufacturer
JST
MFR.Part #
S04B-F31SK-GGXR(LF)(AU)
JLCPCB Part #
C265447
Package
Push-Pull,P=3.81mm
Description
-55℃~+105℃ 1 1x4P 22.1mm 3.81mm 4 4P 9.35mm Copper alloy PBT Right Angle UL94V-0 弯插,P=3.81mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJST
PackagePush-Pull,P=3.81mm
Operating Temperature-55℃~+105℃
Number of Rows1
Pins Structure1x4P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board22.1mm
Number of Pins4P
Pitch3.81mm
Contact MaterialCopper alloy
Z-Height of the Board9.35mm
Plastic MaterialPBT
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. S04B-F31SK-GGXR(LF)(AU)
S04B-F31SK-GGXR(LF)(AU)

* Images are for reference only

S04B-F31SK-GGXR(LF)(AU)

Extended
Manufacturer

JST

MFR.Part #
S04B-F31SK-GGXR(LF)(AU)
JLCPCB Part #
C265447
Package
Push-Pull,P=3.81mm
Description
-55℃~+105℃ 1 1x4P 22.1mm 3.81mm 4 4P 9.35mm Copper alloy PBT Right Angle UL94V-0 弯插,P=3.81mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S04B-F31SK-GGXR(LF)(AU)

* Images are for reference only

S04B-F31SK-GGXR(LF)(AU)
Extended
Manufacturer

JST

MFR.Part #
S04B-F31SK-GGXR(LF)(AU)
JLCPCB Part #
C265447
Package
Push-Pull,P=3.81mm
Description
-55℃~+105℃ 1 1x4P 22.1mm 3.81mm 4 4P 9.35mm Copper alloy PBT Right Angle UL94V-0 弯插,P=3.81mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S04B-F31SK-GGXR(LF)(AU) Specifications

S04B-F31SK-GGXR(LF)(AU) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJST
PackagePush-Pull,P=3.81mm
Operating Temperature-55℃~+105℃
Number of Rows1
Pins Structure1x4P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board22.1mm
Number of Pins4P
Pitch3.81mm
Contact MaterialCopper alloy
Z-Height of the Board9.35mm
Plastic MaterialPBT
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S04B-F31SK-GGXR(LF)(AU). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S04B-F31SK-GGXR(LF)(AU) Documents

S04B-F31SK-GGXR(LF)(AU) datasheets or manufacturer documentation.

Datasheet: S04B-F31SK-GGXR(LF)(AU) Datasheet (PDF)

S04B-F31SK-GGXR(LF)(AU) Schematic Symbol & PCB Footprint

The S04B-F31SK-GGXR(LF)(AU) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.