
- Manufacturer
- MFR.Part #
- CP0603A1960AWTR
- JLCPCB Part #
- C2654381
- Package
- 0603
- Description
- 0.65dB 1.93GHz~1.99GHz 11.5dB 0603 RF Directional Coupler
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | -- | |
| Package | 0603 | |
| Insertion Loss | 0.65dB | |
| Frequency Range | 1.93GHz~1.99GHz | |
| Coupling Factor | 11.5dB |

* Images are for reference only
CP0603A1960AWTR
Extended- Manufacturer
- MFR.Part #
- CP0603A1960AWTR
- JLCPCB Part #
- C2654381
- Package
- 0603
- Description
- 0.65dB 1.93GHz~1.99GHz 11.5dB 0603 RF Directional Coupler
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CP0603A1960AWTR
- JLCPCB Part #
- C2654381
- Package
- 0603
- Description
- 0.65dB 1.93GHz~1.99GHz 11.5dB 0603 RF Directional Coupler
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CP0603A1960AWTR Specifications
CP0603A1960AWTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | -- | |
| Package | 0603 | |
| Insertion Loss | 0.65dB | |
| Frequency Range | 1.93GHz~1.99GHz | |
| Coupling Factor | 11.5dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP0603A1960AWTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CP0603A1960AWTR Documents
CP0603A1960AWTR datasheets or manufacturer documentation.
CP0603A1960AWTR Schematic Symbol & PCB Footprint
The CP0603A1960AWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.