Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. HHM2510B1
HHM2510B1 - 1
HHM2510B1 - 2
HHM2510B1 - 3
Extended1/3
* Images are for reference only
HHM2510B1
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM2510B1
JLCPCB Part #
C2654255
Package
SMD-4P,0.7x0.5mm
Description
-40℃~+85℃ 0.4dB 17.5dB 17.69dB 2.4GHz~2.5GHz、4.9GHz~5.85GHz Directional coupling SMD-4P,0.7x0.5mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerTDK
PackageSMD-4P,0.7x0.5mm
Frequency Range2.4GHz~2.5GHz、4.9GHz~5.85GHz
Insertion Loss0.4dB
Operating Temperature-40℃~+85℃
Length0.65mm
FeaturesDirectional coupling
Return Loss17.69dB
Width0.5mm
Coupling Factor17.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. HHM2510B1
HHM2510B1

* Images are for reference only

HHM2510B1

Extended
Manufacturer

TDK

MFR.Part #
HHM2510B1
JLCPCB Part #
C2654255
Package
SMD-4P,0.7x0.5mm
Description
-40℃~+85℃ 0.4dB 17.5dB 17.69dB 2.4GHz~2.5GHz、4.9GHz~5.85GHz Directional coupling SMD-4P,0.7x0.5mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM2510B1

* Images are for reference only

HHM2510B1
Extended
Manufacturer

TDK

MFR.Part #
HHM2510B1
JLCPCB Part #
C2654255
Package
SMD-4P,0.7x0.5mm
Description
-40℃~+85℃ 0.4dB 17.5dB 17.69dB 2.4GHz~2.5GHz、4.9GHz~5.85GHz Directional coupling SMD-4P,0.7x0.5mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM2510B1 Specifications

HHM2510B1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerTDK
PackageSMD-4P,0.7x0.5mm
Frequency Range2.4GHz~2.5GHz、4.9GHz~5.85GHz
Insertion Loss0.4dB
Operating Temperature-40℃~+85℃
Length0.65mm
FeaturesDirectional coupling
Return Loss17.69dB
Width0.5mm
Coupling Factor17.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM2510B1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM2510B1 Documents

HHM2510B1 datasheets or manufacturer documentation.

Datasheet: HHM2510B1 Datasheet (PDF)

HHM2510B1 Schematic Symbol & PCB Footprint

The HHM2510B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.