
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Frequency Range | 1.7GHz~2GHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Support FSK modulation | |
| Noise Figure | 14.5dB | |
| Current - Supply | 360mA | |
| Gain | 45dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRF3710IRGZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Frequency Range | 1.7GHz~2GHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Support FSK modulation | |
| Noise Figure | 14.5dB | |
| Current - Supply | 360mA | |
| Gain | 45dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF3710IRGZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRF3710IRGZR datasheets or manufacturer documentation.
Datasheet: TRF3710IRGZR Datasheet (PDF)
The TRF3710IRGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.