Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMZ09312BT1
MMZ09312BT1
Extended
* Images are for reference only
MMZ09312BT1
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MMZ09312BT1
JLCPCB Part #
C2654192
Package
QFN-12-EP(3x3)
Description
-15dB -18dB 100MHz~400MHz 29.6dBm 31.7dB 3V~5V 42dBm 4dB 74mA Built-in power detector、Linearization design、Bias control circuit QFN-12-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageQFN-12-EP(3x3)
Frequency Range100MHz~400MHz
Input return loss-15dB
Voltage - Supply3V~5V
Output return loss-18dB
P1dB29.6dBm
FeaturesBuilt-in power detector、Linearization design、Bias control circuit
Noise Figure4dB
Current - Supply74mA
IP342dBm
Gain31.7dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMZ09312BT1
MMZ09312BT1

* Images are for reference only

MMZ09312BT1

Extended
Manufacturer

NXP Semicon

MFR.Part #
MMZ09312BT1
JLCPCB Part #
C2654192
Package
QFN-12-EP(3x3)
Description
-15dB -18dB 100MHz~400MHz 29.6dBm 31.7dB 3V~5V 42dBm 4dB 74mA Built-in power detector、Linearization design、Bias control circuit QFN-12-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMZ09312BT1

* Images are for reference only

MMZ09312BT1
Extended
Manufacturer

NXP Semicon

MFR.Part #
MMZ09312BT1
JLCPCB Part #
C2654192
Package
QFN-12-EP(3x3)
Description
-15dB -18dB 100MHz~400MHz 29.6dBm 31.7dB 3V~5V 42dBm 4dB 74mA Built-in power detector、Linearization design、Bias control circuit QFN-12-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMZ09312BT1 Specifications

MMZ09312BT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageQFN-12-EP(3x3)
Frequency Range100MHz~400MHz
Input return loss-15dB
Voltage - Supply3V~5V
Output return loss-18dB
P1dB29.6dBm
FeaturesBuilt-in power detector、Linearization design、Bias control circuit
Noise Figure4dB
Current - Supply74mA
IP342dBm
Gain31.7dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMZ09312BT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMZ09312BT1 Documents

MMZ09312BT1 datasheets or manufacturer documentation.

Datasheet: MMZ09312BT1 Datasheet (PDF)

MMZ09312BT1 Schematic Symbol & PCB Footprint

The MMZ09312BT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.